Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CM45B95-4

MODULE CARD MOUNT 4" WIDTH | Vector Electronics & Technology CM45B95-4
$ 40.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CM45B95-4.

Newark

Datasheet1 page12 years ago
Datasheet4 pages22 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesAU-1083
Electronic Instrument Enclosure 4 in. H x 4 in. W x 2 in. D Aluminum Natural
Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Sloped Instrument Enclosure 4.0 in. H x 4.5 in. W x 4.0 in. D Aluminum Satin Blue
Hammond1550F
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X3.98 IN, IP54,1550 SERIES
Hammond1550FBK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 101 mm, black (RAL 9005), IP54, 1550FBK
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series

Descriptions

Descriptions of Vector Electronics CM45B95-4 provided by its distributors.

MODULE CARD MOUNT 4" WIDTH | Vector Electronics & Technology CM45B95-4
Racks/Cases/Card Cages/Guides/Modules CARD MOUNT MED 4 W
Card Mount Module, 5.25In X 4.5In; For Use With:For 4.50" X 9.60" Cards; External Height - Imperial:5.3"; External Height - Metric:133.4Mm; External Width - Imperial:19"; External Width - Metric:114Mm; External Depth - Imperial:12" Rohs Compliant: Yes |Vector Electronics CM45B95-4

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO