Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550FBK

Aluminum die cast enclosure, (L x W x H) 171 x 121 x 101 mm, black (RAL 9005), IP54, 1550FBK
$ 19.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550FBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.42%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1550HBK
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 101 mm, black (RAL 9005), IP54, 1550HBK
Hammond1550WFBK
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 101 mm, black (RAL 9005), IP66, 1550WFBK
Hammond1550KBK
Aluminum die cast enclosure, (L x W x H) 140 x 102 x 72 mm, black (RAL 9005), IP54, 1550KBK
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4542
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.78X3.78X6.89IN, EX SERIES

Descriptions

Descriptions of Hammond 1550FBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 171 x 121 x 101 mm, black (RAL 9005), IP54, 1550FBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.73X4.76X3.98 IN, IP54,1550 SERIES
Hammond 1550FBK IP54 Diecast Aluminium Enclosure Black (171 x 121 x 105mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (6.73 x 4.76 x 3.98) Hammond PN 1550FBK : UPC [623980057712] Color: Black
BOX, DIECAST, 106X121X172MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 171mm; External Width - Metric: 121mm; External Depth - Metric: 105mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM