Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCK12S/90

CARD CAGE KIT WITH PLASTIC SCREW-IN GUID | Vector Electronics & Technology CCK12S/90

$ 168.469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCK12S/90.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Aluminum enclosure, (L x W x H) 133 x 422 x 203 mm, black (RAL 9005), IP20, RM3U1908VBK
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 3U, 13INDEPTH, RMCSERIES
Bud IndustriesHC-14103
Sloping Panel Steel Enclosure C-1896, Sloping Panel Steel Enclosure (9 X 18.1 X 8.2 In)
Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesNHC-14156
Bud Industries NHC-14156 Aluminum Chassis Enclosure, 5.3x17x13 in, ValuLine, ValuLine Series

Descriptions

Descriptions of Vector Electronics CCK12S/90 provided by its distributors.

CARD CAGE KIT WITH PLASTIC SCREW-IN GUID | Vector Electronics & Technology CCK12S/90
Racks/Cases/Card Cages/Guides/Modules CARD CAGE KIT
CARD RACK KIT EIA 3UX19X9 SNAPIN
Subrack Kit, 4.5Inx6.5In Cards, 3U; Rack U Height:3U; Rack Hp Width:-; External Depth - Metric:114Mm; External Height - Metric:133.4Mm; External Width - Metric:483Mm; External Depth - Imperial:4.5"; External Height - Imperial:5.3" Rohs Compliant: Yes |Vector Electronics CCK12S/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCK12S90