Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCA220-6U

Subrack, Assembled, Din, 6U X 220MM, Frame O
$ 255.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA220-6U.

Newark

Datasheet3 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)
Bud IndustriesHC-14107
ValuLine Chassis Enclosure HC-14107, ValuLine Chassis Enclosure (10.5 X 17 X 15 In)
Hammond1452PG9
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP20, RMCV190813BK1
Aluminum enclosure, (L x W x H) 432 x 381 x 243 mm, black (RAL 9005), IP20, RMCV191015BK1

Descriptions

Descriptions of Vector Electronics CCA220-6U provided by its distributors.

SUBRACK, ASSEMBLED, DIN,6U X 220MM, FRAME O
CARD RACK VME 6UX220MM ASSEMBLED
SUBRACK ASSEMBLED 9.75INX13.5IN CARDS 6U; SUBRACK ASSEMBLED 9.75INX13.5IN CARDS 6U; External Depth - Metric:295mm; External Height - Imperial:10.5"; Rack U Height:6; Rack HP Width:1; External Width - Imperial:19"; External Depth:295mm; External Height:10.5"

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO