Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CCA17S/90

Enclosure, Cardcage, Rackmnt, Aluminum, Natural, 19X8.75X12 in, Eia, Vectorpak Series

$ 220.893
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA17S/90.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Related Parts

Bud IndustriesCB-1374
Enclosures; Enclosure Material:Aluminum |Bud Industries CB-1374
Bud IndustriesRM-14214
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X8.718 IN, RM SERIES
Bud IndustriesRM-14224
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X8.718 IN, RM SERIES
Hammond7-525D
CHASSIS PANEL TO BP 5186 (5.25 x 19 x 5.25) Hammond PN 7-525D : UPC [623980771205]
Hammond7-350D
Rack Mountable Chassis 3.47 in. H x 17.00 in. W x 5.25 in. D Aluminum Natural
Hammond 15U FLAT ALUMINUM RACK PANEL Part Number PBPA19026UNF [UPC 62398060330 ]

Descriptions

Descriptions of Vector Electronics CCA17S/90 provided by its distributors.

ENCLOSURE, CARDCAGE, RACKMNT, ALUMINUM, NATURAL,19X8.75X12 IN, EIA, VECTORPAK SERIES
Racks/Cases/Card Cages/Guides/Modules CARD CAGE
CARD CAGE,5U,PLASTIC SNAP-ON GUIDES
CARD RACK EIA 19X8.75X12 PLASTIC
Subrack, Assembled, 8Inx11In Cards, 5U; Rack U Height:5U; Rack Hp Width:-; External Depth - Metric:483Mm; External Height - Metric:483Mm; External Width - Metric:483Mm; External Depth - Imperial:19"; External Height - Imperial:19" Rohs Compliant: Yes |Vector Electronics CCA17S/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO