Bud Industries CB-1374

Enclosures; Enclosure Material: Aluminum |Bud Industries CB-1374
$ 37.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CB-1374.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.39%

Related Parts

Bud IndustriesCB-1373
Aluminum Panel Chassis CB-1373, Aluminum Panel Chassis (7 X 19 X 5.3 In)
Bud IndustriesCB-1375
Aluminum Panel Chassis CB-1375, Aluminum Panel Chassis (10.5 X 19 X 5.3 In)
Bud IndustriesCB-1371
Bud Industries CB-1371 Aluminum Panel Chassis, 3.5x19x5.3 in, CB Series
Hammond1444-1763
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X6X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1434-20
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 17 in. W x 4 in. D x 3 in. H
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H

Descriptions

Descriptions of Bud Industries CB-1374 provided by its distributors.

Enclosures; Enclosure Material:Aluminum |Bud Industries CB-1374
Aluminum Panel Chassis CB-1374, Aluminum Panel Chassis (8.8 X 19 X 5.3 In)
PANEL CHASSIS, ALUMINUM, 19 INCH LENGTH, 8.75 INCH, 0.05 MATERIAL THICKNESS
CB Series 8.75 inch 2.25 lbs 0.050 inch Thick Aluminum Panel Chassis
Accessories for All Racks Panel Chassis 8.75
CHASSIS 5.281X17X8.750" NATURAL

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1374