Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries RM-14224

Enclosure, Chassis, Rackmount, Aluminum, Natural, 22X19X8.718 in, Rm Series
$ 125.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14224.

Sager Electronics

Datasheet1 page20 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.55%

Related Parts

Bud IndustriesRM-14223
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X6.968 IN, RM SERIES
Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud IndustriesRM-14213
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X6.968 IN, RM SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond PBPA19014UNF 8U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 356
Hammond PBPA19012UNF 7U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 311

Descriptions

Descriptions of Bud Industries RM-14224 provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X8.718 IN, RM SERIES
Bud Industries RM-14224 Rack Mount Chassis, Aluminum, Surface Shield, 8.8 x 19 x 22 in, RM Series
Rack Mount Chassis 8.75 in. H x 17.00 in. W x 22.00 in. D 5U Rack Aluminum Natural
19" Case, Chassis, 5U, Alu, Rack Mnt; |Bud Industries RM-14224
Natural Aluminum Rack Mount Enclosure
Bud 19.00 x 8.75 x 22.00 Aluminum Rack Mount Chassis, with Optional Top/Bottom, Handels & Rear Mount
RAK-MOUNT CHASSIS 8-3/4 UPC666020175786
Small Metal Cabinets 22 X 8.75 CHASSIS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM-14224.
  • RM14224