Vector Electronics CCA160-6U

Subrack, Assembled, Din, 6U X 160MM, Frame O
$ 259.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCA160-6U.

Newark

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1452PG9
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)
Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES
Sloped Instrument Enclosure 14.0 in. H x 6.5 in. W x 7.5 in. D Aluminum Satin Blue
Aluminum enclosure, (L x W x H) 432 x 381 x 243 mm, black (RAL 9005), IP20, RMCV191015BK1

Descriptions

Descriptions of Vector Electronics CCA160-6U provided by its distributors.

SUBRACK, ASSEMBLED, DIN,6U X 160MM, FRAME O
CARD RACK VME 6UX160MM ASSEMBLED
Subrack Assembled 9.75Inx13.5In Cards 6U; Altura En Unidades Rack (U):6U; Anchura Rack Hp:1; Profundidad Externa - Métrico:235Mm; Altura Externa - Métrico:267Mm; Anchura Externa - Métrico:483Mm; Profundidad Externa - Imperial:9.3" |Vector Electronics CCA160-6U

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO