Vector Electronics 4614-3

PCB-EUROCARD, 3U, PAD/HOLE - More Details
$ 28.3

Price and Stock

Inventory History

3 month trend:
-28.57%

Related Parts

Vector Electronics8028
VECTOR ELECTRONICS 8028PCB, 3-grid Combo
Vector ElectronicsE160-3U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",35-16 PIN
Vector Electronics8018J1
CIRCBD, P/H,3.94"X6.3".100"&2MM, W/J1 CONN
Keystone3408
MICRO-MINIATURE BREADBOARD; GLASS EPOXY; 3IN X 4.5IN; .042IN DIA. HOLES
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 4614-3 provided by its distributors.

PCB-EUROCARD, 3U, PAD/HOLE - More Details
PCB-Eurocard, 3U, Pad/Hole; Board Type:PCB Eurocard, 3U, Pad per hole; Board Material:FR4; Hole Diameter:1.06mm; External Height:100mm; External Width:160mm; Board Thickness:1.57mm; Board Connector / Footprint:DIN; Body Material:FR4
Pcb Eurocard, 3U, Pad/Hole; Tipo De Placa:Pcb Eurocard, 3U, Perforada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm; Pin Capacity:30 |Vector Electronics 4614-3

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO