What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics 8013

Breadboard General Purpose Pth

$ 87.691
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8013.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-4.03%

Related Parts

Vector Electronics106P180-4
CIRCBORD 10.6X18 GRD/2 PTH/PPH | Vector Electronics & Technology 106P180-4
Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P84
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 8013 provided by its distributors.

BREADBOARD GENERAL PURPOSE PTH
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 266.7mm; External Width: 457.2mm; Board Thickness: 1.57mm; SVHC: No SVHC (15
Pcb, Pad/Hole (Pth); Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:269.24Mm; Anchura Externa:457.2Mm; Grosor De Placa:1.57Mm; Material Del Cuerpo:Fr-4 |Vector Electronics 8013

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8013.