Vector Electronics 8008

Prototyping Products 4.5 X 6.5 X .062 042 Hole Diameter
$ 28.521
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8008.

Newark

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-50.00%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics8007
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3677-2
PROTOBOARD, PERFORATED/UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T,12-16 PIN
Keystone3410
Terminals MINIATURE BREADBOARD
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Vector Electronics 8008 provided by its distributors.

Prototyping Products 4.5 X 6.5 X .062 042 Hole Diameter
PCB, Pad/Hole and Gnd Plane 2side; Board Type:PCB, Pre-etched Pattern; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:114.3mm; External Width:165.1mm; Board Thickness:1.57mm; Body Material:FR-4
Pcb, Pad/Hole And Ground Plane 2Side; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm; Grosor De Placa:1.57Mm |Vector Electronics 8008

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO