Vector Electronics 8007

Protoboard, Perforated, Grid 0.1X0.1", Board 6.5"LX4.5"WX0.062"T, Hole-dia 0.042"
$ 22.496
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8007.

Newark

Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.59%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3662
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics8002
PROTOBOARD, BUS-SPECIFIC, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3410
Terminals MINIATURE BREADBOARD
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Vector Electronics 8007 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
PCB, PAD/HOLE AND GROUND PLANE; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Glass Composite; Hole Diameter: 1.067mm; External Height: 114.3mm; External Width: 165.1mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Pad/Hole And Ground Plane; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm; Grosor De Placa:1.57Mm; Pin Capacity:60 |Vector Electronics 8007

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO