Vector Electronics 3677-2

Protoboard, Perforated/unclad, Grid 0.1X0.1", Board 6.5"LX4.5"WX0.062"T, 12-16 Pin
$ 22.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 3677-2.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+94.23%

Related Parts

Vector Electronics3682
PLUGBORD,44 CNTS,4.5X9.6INTERLEAVE,1LY | Vector Electronics & Technology 3682
Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics8007
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3410
Terminals MINIATURE BREADBOARD

Descriptions

Descriptions of Vector Electronics 3677-2 provided by its distributors.

PROTOBOARD, PERFORATED/UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T,12-16 PIN
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB Card Edge, Pre-etched Pattern; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 114.3mm; External Width: 165.1mm; Board Thickness: 1.57mm;
Pcb Plugboard, 22/44 @0.156"card Edge, 3-Hole Pads; Tipo De Placa:Borde De Placa Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm |Vector Electronics 3677-2

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO