Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 4610-2

P.C.BOARD, INTERLEAVED BUSES, STD BUS | Vector Electronics & Technology 4610-2

$ 34.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 4610-2.

Mouser

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3677-2
PROTOBOARD, PERFORATED/UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T,12-16 PIN
Vector Electronics8007
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3410
Terminals MINIATURE BREADBOARD
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Vector Electronics 4610-2 provided by its distributors.

P.C.BOARD, INTERLEAVED BUSES, STD BUS | Vector Electronics & Technology 4610-2
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB Card Edge, Pre-etched Pattern; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 114.3mm; External Width: 165.1mm; Board Thickness: 1.57mm;
Breadboard, Back Plate & Terminal, 4560 Tie Point; Tipo De Placa:Borde De Placa Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm |Vector Electronics 4610-2

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO