Vector Electronics 3797

PCBs & Breadboards PLUGBORD 15/30 2.73 X 4.5"
$ 13.74

Price and Stock

Inventory History

3 month trend:
+6.25%

Related Parts

Keystone3405
FR4 Breadboard PCB Board
Keystone3408
MICRO-MINIATURE BREADBOARD; GLASS EPOXY; 3IN X 4.5IN; .042IN DIA. HOLES
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Vector Electronics8022
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 3.5"LX3"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics3662-5
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics4112
Prototyping Products PC BOARD 042 Hole Diameter

Descriptions

Descriptions of Vector Electronics 3797 provided by its distributors.

PCBs & Breadboards PLUGBORD 15/30 2.73 X 4.5"
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB Card Edge, Holes Only, No Clad; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 69.3mm; External Width: 114.3mm; Board Thickness: 1.57mm;
Pcb Plugboard, 15/30 @0.156"card Edge, Holes Only; Tipo De Placa:Borde De Placa Pcb, Sólo Orificios, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:69.34Mm |Vector Electronics 3797

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO