Vector Electronics 4112

Prototyping Products PC BOARD 042 Hole Diameter
$ 30.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 4112.

Newark

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics45P80-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3677-6
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Keystone3425
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3409
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 4112 provided by its distributors.

Prototyping Products PC BOARD 042 Hole Diameter
PCB Plugboard, 22/44 @0.156"card edge, 3-Hole Pads; Board Type:PCB Card Edge, Pre-etched Pattern; Board Material:FR-4; Hole Diameter:1.1mm; External Height:114.3mm; External Width:243.84mm; Board Thickness:1.57mm
Pcb Plugboard, 22/44 @0.156"card Edge, 3-Hole Pads; Tipo De Placa:Borde De Placa Pcb, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:243.84Mm |Vector Electronics 4112

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO