Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 3662-9

Protoboard, Perforated, Grid 0.1X0.1", Board 6.5"LX4.5"WX0.062"T, Hole-dia 0.042"

$ 29.383
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 3662-9.

Farnell

Datasheet2 pages17 years ago

Mouser

Inventory History

3 month trend:
-22.22%

Related Parts

Vector Electronics8001
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics8007
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics3677-2
PROTOBOARD, PERFORATED/UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T,12-16 PIN
Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3410
Terminals MINIATURE BREADBOARD

Descriptions

Descriptions of Vector Electronics 3662-9 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Breadboard And Bus Strips, Clear Plastic; Tipo De Placa:Borde De Placa Pcb, Perforada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm; Espaciado, Paso:4Mm |Vector Electronics 3662-9
PCB Plugboard, 22/44 @0.156"card edge, P; PCB Plugboard, 22/44 @0.156"card edge, Pad-Per-Hole; Board Type:PCB Card Edge, Pad per Hole; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:114.3mm; External Width:165.1mm; Board Thickness:1.57mm

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO