Vector Electronics 169P44XXXP

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX4.5"WX0.062"T, Hole-dia 0.042", P
$ 15.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P44XXXP.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Mouser

Inventory History

3 month trend:
+28.13%

Related Parts

Vector Electronics169P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P44WEC1
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics169P44WEC2
VECTORBORD, FR-4 CU-2 SIDE, 4.5"X 17" | Vector Electronics & Technology 169P44WEC2
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P44XXXP provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Papel Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:114.3Mm; Grosor De Placa:1.57Mm |Vector Electronics 169P44XXXP
PCB, Punchboard, No Clad, Pattern-P; Boa; PCB, Punchboard, No Clad, Pattern-P; Board Type:PCB, Punchboard, No Clad; Board Material:FR2; Hole Diameter:1.067mm; External Height:431.8mm; External Width:114.3mm; Board Thickness:1.57mm; Body Material:FR2 Phenolic

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO