Vector Electronics 169P44WEC1

Protoboard, Copper-clad, Grid 0.1X0.1", Board 17"LX4.5"WX0.062"T, Hole-dia 0.042", P
$ 19.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P44WEC1.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-50.00%

Related Parts

Vector Electronics169P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P44WEC1 provided by its distributors.

PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Punchboard, Single Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 431.8mm; External Width: 114.3mm; Board Thickness: 1.57mm; SVHC: No SVHC (1
Pcb, Punchboard, Clad 1 Side, Pattern-P; Tipo De Placa:Pcb, Punchboard, Revestimiento Simple; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:114.3Mm |Vector Electronics 169P44WEC1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO