Vector Electronics 169P44WEC2

VECTORBORD, FR-4 CU-2 SIDE, 4.5"X 17" | Vector Electronics & Technology 169P44WEC2
$ 20.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P44WEC2.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+52.48%

Related Parts

Vector Electronics169P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX4.5"WX0.062"T, HOLE-DIA 0.042", P
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P44WEC2 provided by its distributors.

VECTORBORD, FR-4 CU-2 SIDE, 4.5"X 17" | Vector Electronics & Technology 169P44WEC2
PCB, Punchboard, Clad 2 Side, Pattern-P;; PCB, Punchboard, Clad 2 Side, Pattern-P; Board Type:PCB, Punchboard, Double Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:431.8mm; External Width:114.3mm; Board Thickness:1.57mm
Pcb, Punchboard, Clad 2 Side, Pattern-P; Tipo De Placa:Pcb, Punchboard, Doble Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:114.3Mm; Tamaño:4.5 X 17 |Vector Electronics 169P44WEC2

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO