VCC 5306H7

5306 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5306H7.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

IHS

Newark

Future Electronics

Mouser

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg

Descriptions

Descriptions of VCC 5306H7 provided by its distributors.

5306 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Round Angl 50deg 6.3mcd
CML 5306H7 CBI 5mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products
Single Color LED, Yellow, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bag
LED Circuit Board YELLOW DIFFUSED RIGHT ANGLE
Indicator, Led Pcb T-1 3/4, Yellow, 2.1V; Led Color:Yellow; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2.1V; Viewing Angle:50°; Width:6.096Mmrohs Compliant: Yes |Vcc (Visual Communications Company) 5306H7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC