Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2191QL1-12V

CML 2191QL1-12V PMI RND .31" LED 12V Tab Red Part of the VCC Family of Products

$ 5.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QL1-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page24 years ago

IHS

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.28%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date1995-12-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
CML 2191L1-24V PMI RND .31" LED 24V Wire Red Part of the VCC Family of Products
LED Uni-Color Red 660nm 4-Pin SMD T/R
Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Vcc (Visual Communications Company) 5350T1LC
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
Single Color LED, High Intensity Red, Diffused, 3mm

Descriptions

Descriptions of VCC 2191QL1-12V provided by its distributors.

CML 2191QL1-12V PMI RND .31" LED 12V Tab Red Part of the VCC Family of Products
LED, Red, 0.31 in., 1.65 in., Polished Stainless Steel, 0.38 in., White Nylon
LED Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
Non-Relampable LED Solid-State Indicator Lights
Panel Mount Indicator, Led, 7.87Mm, Red, 12V; Led Color:Red; Operating Voltage:12V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Red; Forward Voltage:12V Rohs Compliant: Yes |Vcc (Visual Communications Company) 2191QL1-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC