What’s new: Find the right parts faster with our redesigned experience

Learn more

Varta 6237101301

CR 2/3 AA Series 3 V 1350 mAh Lithium Manganese Dioxide Cylindrical Battery
$ 6.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 6237101301.

IHS

Datasheet40 pages17 years ago

Farnell

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-52.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Vertical Battery
PanasonicCR123A
BATTERY, NON-RECHARGEABLE, CYLINDRICAL, LITHIUM ROHS COMPLIANT: NA E, 3 VDC, 1.55AH, CR
PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
PanasonicBR-2477A/GAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole

Descriptions

Descriptions of Varta 6237101301 provided by its distributors.

CR 2/3 AA Series 3 V 1350 mAh Lithium Manganese Dioxide Cylindrical Battery
Lithium Manganese Dioxide Cylindrical 3V 1.35Ah 2/3AA Primary
Non-Rechargeable Battery, Single Cell, Lithium Manganese Dioxide, 1350 Mah, 3 V, 2/3Aa |Varta 6237101301
Varta Lithium Battery 3V 1350mAh
Lithium Cylindrical Batteries CR2/3AA 1350 mAh
BAT 3V LITH RND 1350MAH 2/3 AA
BATTERY, LITHIUM, CR2/3AA; Battery Voltage:3V; Battery Size Code:2/3AA; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:1.35Ah; Battery Terminals:Raised Negative and Flat Positive; External Diameter:14.75mm; External Height:33.5mm; External Width:-; External Depth:-; Weight:15g; Battery IEC Code:CR14335; Battery NEDA Code:-; Product Range:-; SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015); Body Diameter:14.75mm; Discharge Current Max:15mA; External Length / Height:33.5mm; Output Voltage:3V

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6237 101 301
  • 6237101301.