Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vactec VT90N1

Ldr, 200Kohm, 80Mw, Vt900 Series; Voltage Rating: 100V; Dark Resistance: 200Kohm; Resistor Case Style: -; Power...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VT90N1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vactec VT90N1.

Newark

Datasheet1 page26 years ago

CAD Models

Download Vactec VT90N1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Vactec VT90N1 provided by its distributors.

Ldr, 200Kohm, 80Mw, Vt900 Series; Voltage Rating:100V; Dark Resistance:200Kohm; Resistor Case Style:-; Power Rating:80Mw; Operating Temperature Min:-40?c; Operating Temperature Max:75?c; Packaging:each; Product Range:-; No. Of Pins:2Rohs Compliant: No

Manufacturer Aliases

Vactec has several brands around the world that distributors may use as alternate names. Vactec may also be known as the following names:

  • EG & G VACTEC
  • VACT
  • EG & G VACTEC