Texas Instruments UC3842ADWG4

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 500kHz Tube 16-Pin SOIC
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842ADWG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages29 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3842ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.987
Stock
112,472
63,768,781
Authorized Distributors
2
4
Topology
Boost, Buck, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
15 V
15 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Related Parts

Texas InstrumentsUC2842ADW
Transistor Driver, Boost/Buck/Flyback/Forward, Up to 500kHz, 1 Ch, SOIC-16, SMD
Texas InstrumentsUC2842ADWTR
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC T/R
Texas InstrumentsUC2845ADW
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC Tube
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments UC3842ADWG4 provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 500kHz Tube 16-Pin SOIC
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16
Current Mode PWM Controller 16-SOIC 0 to 70
PWM Power Supply Controllers Current-Mode PWM Controller
CURRENT MODE PWM CONTROLLER <AZ
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.