Panasonic EEU-FC1E152S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E152S.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-32.59%

CAD Models

Download Panasonic EEU-FC1E152S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.886
$ 0.886
Stock
34,180
1,246,456
1,246,456
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
1.59 A
1.59 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
NichiconUPJ1E152MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUPM1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1500muF ±20% 0.630Dia 16.00mm
United Chemi-ConELZA250ELL152MK20S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
PanasonicEEUFR1E152
Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E152B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEU-FC1E152S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105C Bulk
Panasonic EEUFC1E152S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1500uF 25V 20% Aluminum Cylindrical Can 7.5mm 2205mA 5000 hr 105°C Bag
Avnet Japan
Capacitor 1500 uF 25 Volt 20% 16x20mm Radial 7.5mm 2205ma 5000 Hour Bulk
Aluminum Electrolytic Capacitors, 1500uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 1500 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
1.5mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 1.764A@ 120Hz£¬2.205A@ 100 kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*20mm
CAP, 1500µF, 25V, 20%; Capacitance: 1500µF; Voltage Rating: 25V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E152S