TXC 9B-16.384MEEJ-B

Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-16.384MEEJ-B.

Farnell

Datasheet1 page19 years ago
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

element14 APAC

TXC SCT

Inventory History

3 month trend:
-24.27%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 15.36MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin Metal Can Thru-Hole Bulk
Crystal, Microprocessor, 16 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 10 ppm, 18 pF, 10 ppm, ABLS2
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 16pF FUND 60Ohm 4-Pin Mini-CSMD T/R
Crystal ±10ppm (Tol) ±10ppm (Stability) 16pF FUND 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9B-16.384MEEJ-B provided by its distributors.

Crystal 16.384MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
± 30 ppm ±10ppm 16.384MHz 30Ω SMD Through hole mounting 11.5mm*5mm*3.68mm
IC HEX SCHMITT-TRIG INV 14SOIC
Crystal, 16.384Mhz, 18Pf, Hc-49S; Frequency Nom:16.384Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9B Series; Frequency:16.384Mhzrohs Compliant: Yes |Txc 9B-16.384MEEJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY