What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC 7A-18.432MBBK-T

Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-18.432MBBK-T.

Upverter

Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 20MHz Nom
Crystal 16.9344MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
ECS InternationalECS-184-18-9X
Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk
ECS InternationalECS-184-18-9
Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole
ECS InternationalECS-200-18-9X
Crystal 20MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of TXC 7A-18.432MBBK-T provided by its distributors.

Crystal 18.432MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
CRYSTAL, 18.432MHZ, 20PF, 5MM x 3.2MM; Frequency:18.432MHz; Frequency Tolerance:
CRYSTAL 18.4320MHZ 20PF SMD
5.0x3.1 XTAL 30ppm 30ppm 12pF

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY