Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OP294

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS

$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP294.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Sager Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

High Power Infrared Emitter, 5.5mmx5.5mmx7.7mm, -40°C to 100°C
63mW/sr@100mA 40~ 1.5V 860nm Plugin,D=4.7mm Infrared LED Emitters ROHS
OPTO SFH 4557 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of TT Electronics OP294 provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 100mA T 1 3/4 | Optek (TT Electronics) OP294
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag
Infrared LED, 4.955mm, 1-Element, 890nm
LED; Leaded Process Compatible:Yes
890nm 50° 1.5V Dome red Through hole mounting
EMITTER IR 890NM 100MA T 1 3/4
Infrared Emitters Infrared 890nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI