TT Electronics OP290C

OP290 Series 4 V 150 Ma Through Hole Plastic Infrared Emitting Diode - T 1 3/4
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP290C.

IHS

Datasheet9 pages4 years ago
Datasheet1 page12 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-0.11%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
CML 5101H1 PMI RND .25" LED 2.2V Straight Leads Red Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightAPTD3216ZGC
APTD3216ZGC Green LED; 525 nm 3216 (1206) Clear; Dome Lens SMD package
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin Bag

Descriptions

Descriptions of TT Electronics OP290C provided by its distributors.

OP290 Series 4 V 150 Ma Through Hole Plastic Infrared Emitting Diode - T 1 3/4
Led; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics / Optek Technology OP290C
Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 150mA T 1 3/4 | Optek (TT Electronics) OP290C
Infrared LED, 4.95mm, 1-Element, 890nm
Infrared Emitters Infrared 890nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI