Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OP266W

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, T-1-2, RoHS
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP266W.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

Newark

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED, Round, Dome, Diffused, Red, 635nm, 60°, 12V, 13mA, TH, 3.18mm × 3.18mm × 6.35mm
CML 4302F3-12V LED TH 3mm 12V 13mA 8mcd Amber Part of the VCC Family of Products

Descriptions

Descriptions of TT Electronics OP266W provided by its distributors.

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
890nm 90° 1.8V Flat red Through hole mounting 3mm*3mm*3mm
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 Bag
INFRARED LED, 4.65MM, 1-ELEMENT, 890NM;
LED; Leaded Process Compatible:Yes
INFRARED EMITTER, GAAS DIODE, 890 NM, 1.0 MW/CM2, T1 (3 MM)
Infrared Emitters Infrared 890nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI