Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OARSXPR005FLF

Res Metal Alloy 0.005 Ohm 1% 5W ±40ppm/C J-Lead SMD Automotive AEC-Q200

$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OARSXPR005FLF.

Future Electronics

Datasheet5 pages9 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-12.19%

CAD Models

Download TT Electronics OARSXPR005FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TT Electronics OARSXPR005FLF provided by its distributors.

Res Metal Alloy 0.005 Ohm 1% 5W ±40ppm/C J-Lead SMD Automotive AEC-Q200
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4725
5mΩ ±1% 5W ±40ppm/°C SMD Chip Resistor, 12mm × 6.35mm × 4.57mm
OARS-XP Series 12x6.35mm 0.005 Ohm 5 W ±1 % ±40 ppm/°C Open Air Sense Resistor
RESISTOR, CURRENT SENSE, 0.005 OHM, 5W, 1%
Resistor; Metal Element; Res 0.005 Ohms; Pwr-Rtg 3 W; Tol 1%; SMT; 2524; Curr-Sense
CURRENT SENSE RESISTOR, 0.005 OHM, 5W, 1%; Resistance: 5mohm; Product Range: OARS-XP Series; Resistor Case / Package: SMD; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Technology: Metal Film; Temperature Coefficient:

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OARS-XP-.005-OHM-1-LF
  • OARS-XP-R005-F-LF
  • OARS-XPR005FLF
  • OARSXP-R005-FLF