Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Trumeter APM-AMP-ANO

Apm Current Meter, 0-5A Ac/dc Configurable Scale, 2 Outputs, Negative Lcd Screen, 24VAC/DC
$ 125.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter APM-AMP-ANO.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

CAD Models

Download Trumeter APM-AMP-ANO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter APM-AMP-ANO provided by its distributors.

APM CURRENT METER, 0-5A AC/DC CONFIGURABLE SCALE, 2 OUTPUTS, NEGATIVE LCD SCREEN, 24VAC/DC
LCD AMMETER, AC/DC, 0-5A, 4-DIGIT, GRAPH, 12-24V, NEGATIVE BACKGRND, APM SERIES
Trumeter APM-AMP-ANO APM Ammeter Negative LCD with Outputs
Amp Meter 12 to 24 VAC/DC Negative LCD 4-Digit Display
Trumeter , APM-AMP, 0 ¡ú 5A, 1 %, 68mmx68mm
APM Ammeter, NEG LCD W Output, Panel Meters
Analog Panel Meter,AC,68mm x 68mm,Screw
PANEL METER, 4DIGIT, 24V, NEGATIVE LCD;
AC/DC AMP METER, 12VAC/DC TO 24VAC/DC
AMMETER 0-10000A LCD PANEL MOUNT
Trumeter Advanced Panel Meter Series Amperage Input Negative Backlit LCD Programmable To White Green or Red Display (2) Digital or Analog Programmable Outputs 1% Accuracy 12-24 VAC/VDC Operating Voltage 72mm X 72mm Panel Mount.

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • APM-AMP-ANO.