Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cinch Connectivity Solutions / Trompeter PL95-3

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 61.532

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL95-3.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-12-01

Related Parts

Amphenol RF152101
CONNECTOR RF COAXIAL SMC STR PLUG SOLDER/CRIMP FOR RG174 316 LMR100 CABLE 50 OHM
Amphenol RF031-326
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-4452
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG/U 142 400 CABLE
Amphenol RF000-36875
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg55, 142, 223, 400, 50 ohm
TE Connectivity227868-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity228639-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, RG405, Beryllium Copper

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL95-3 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Type N PL 0Hz to 500MHz 50Ohm Crimp ST Cable Mount Gold
RF/COAXIAL, N PLUG, STR, 50OHM, CRIMP; C; RF/COAXIAL, N PLUG, STR, 50OHM, CRIMP; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-223; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-95-3