Cinch Connectivity Solutions / Trompeter BJ75

RF Twinaxial-BNC Connector, 1 Contact(s), Panel Mount, Solder Terminal, Jack
$ 27.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BJ75.

IHS

Datasheet1 page11 years ago
Datasheet1 page22 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
+50.38%

CAD Models

Download Cinch Connectivity Solutions / Trompeter BJ75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter BJ75 provided by its distributors.

RF Twinaxial-BNC Connector, 1 Contact(s), Panel Mount, Solder Terminal, Jack
Conn Twinax/Triax RCP 0Hz to 500MHz Solder Pot ST Panel Mount Gold
CONN TRB JACK STR SOLDER / TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup
RF/COAXIAL, TWINAX/TRIAX TRB JACK, STR B; Connector Type:Triaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact P

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • BJ-75