Analog Devices TMC249A-SA

Stepper motor driver 7 to 34V, for external P/N-Fets with SPI Interface, 64 µSteps
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC249A-SA.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.33%

CAD Models

Download Analog Devices TMC249A-SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
NXP SemiconductorsMC705P6ACDWE
MCU 8-bit HC05 CISC 4672B EPROM 3.3V/5V 28-Pin SOIC W Tube / IC MCU 8BIT 4.5KB OTP 28SOIC
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
ON SEMICONDUCTOR NCV7708EDWR2G MOTOR DRIVER, HEX, HALF BRIDGE, SOIC-28
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Texas InstrumentsADC12138CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices TMC249A-SA provided by its distributors.

Stepper motor driver 7 to 34V, for external P/N-Fets with SPI Interface, 64 µSteps
High Current Microstep Stepper Motor Driver 7V to 34V 28-Pin SOIC
Stepper Motor Driver, Smd, So-28; |Trinamic / Analog Devices TMC249A-SA
3.3V~5.5V SPI,STEP/DIR SOP-28-300mil Motor Driver ICs ROHS
STEPPER MOTOR DRIVER, SMD, SO-28; Motor Type: Stepper; No. of Outputs: 8Outputs; Output Current: 50mA; Output Voltage: 34V; Driver Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operatin
Motor Type = Stepper / Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 100 / Interfaces = SPI / Supply Current mA = 850 / Output Current mA = 25 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Length mm = 7 / Width mm = 7 / Height mm = 0.88

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC 249A-SA
  • TMC-249A-SA