Microchip DSPIC30F2010-20E/SO

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20E/SO.

Augswan

Datasheet202 pages15 years ago

TME

Mouser

Inventory History

3 month trend:
-91.53%

CAD Models

Download Microchip DSPIC30F2010-20E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.825
$ 5.24
Stock
127,998
161,487
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-28
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2010-20E/SO provided by its distributors.

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 28LD 30MIPS 12KB FLASH
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
dsPIC30F Series 512 B RAM 12 KB Flash 16-Bit Digital Signal Controller - SOIC-28
80MHz 12KB 20 SOIC-28 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSC, 32BIT, 80MHZ, 12KB, 5.5V, SOIC-28; Product Range: dsPIC30F Series; Core Frequency: 80MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: SOI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20ESO