Analog Devices TMC236B-PA

Low Power Dissipation Microstep Stepper Motor Driver 7V to 34V 44-Pin PQFP Tray
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC236B-PA.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

TME

CAD Models

Download Analog Devices TMC236B-PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

H-Bridge Motor Driver 48-Pin SQFP Tray
Three-Phase Brushless Motor Predriver for Variable Speed Control Tape and Reel
Digital Camera Motor Driver 1.9V to 10V 48-Pin SQFP T/R
Digital Camera Motor Driver 1.9V to 10V 48-Pin SQFP Tray Foam
Three-Phase Brushless Motor Predriver for Variable Speed Control Tray

Descriptions

Descriptions of Analog Devices TMC236B-PA provided by its distributors.

Low Power Dissipation Microstep Stepper Motor Driver 7V to 34V 44-Pin PQFP Tray
Stepper motor driver 7 to 34V, up to 1.1A with SPI Interface, 64 µSteps
Trinamic - TMC236A-PA - Microstepping Motor Driver, PQFP44
Motor Driver, Stepper, 1.5A, Qfp-44; Motor Type:stepper; No. Of Outputs:8Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:qfp; No. Of Pins:44Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC 236A-PA
  • TMC236A-PA
  • TMC236B-PA.