Analog Devices TMC223-SI

Power MOSFET Tube General Purpose Matte Tin (Sn) motor driver 12.5V 570mA 7.5mm -40C~85C TA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC223-SI.

SHENGYU ELECTRONICS

Datasheet52 pages9 years ago
Datasheet48 pages15 years ago

element14 APAC

CAD Models

Download Analog Devices TMC223-SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT244ADW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74ABT541BDW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74LVTH244ADW
Octal Buffer/Line Driver W/3St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH244ADW.
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20
MC100LVEL29: 3.3 V ECL Dual Differential Data and Clock D-Type Flip-Flop with Set and Reset

Descriptions

Descriptions of Analog Devices TMC223-SI provided by its distributors.

Power MOSFET Tube General Purpose Matte Tin (Sn) motor driver 12.5V 570mA 7.5mm -40C~85C TA
Trinamic TMC222 Micro Step Motor Controller and Driver
Motor Driver IC Operating temperature: -40...+125 °C Output current: 0.8 A Power supply: 8...29 V Switching frequency: 18...22 kHz Design: Single Interface: I²C-like Package: SO-20 Output voltage: 29 V
MOTOR CNTRL, I2C INTERFACE, SOIC20; Motor Type:Stepper; No. of Outputs:4; Output Current:800mA; Supply Voltage Range:8V to 29V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Device Type:Motor; IC Generic Number:222; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Package / Case:SOIC; Supply Voltage Max:29V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC 222 SI
  • TMC-222-SI
  • TMC222-SI
  • TMC222SI
  • TMC223SI