What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSX090-2500-R

Power Supply, Ac-dc, 9V, 2.5A, 90-264V in, Enclosed, Wall Plug, 23W, WSX090 Series
$ 14.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX090-2500-R.

Master Electronics

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+18.84%

Related Parts

Power Supply, AC-DC, Desktop - C14, 30W, 9V | Phihong PSAC30U-090L6
AC/DC 10W 9V, Level VI Wall Mount Adapter, Interchangeable Plug, clips not included
PhihongPSC15R-090
Power Supply; AC-DC; 9V@1.67A; 90-264V In; Wall Plug; Changeable Plug; PSC15R Series
XP PowerACM06US09
POWER SUPPLY, AC-DC, WALL MOUNT, ADAPTER,6W, 9V@600MA90-264V IN, ACM06 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid

Descriptions

Descriptions of Triad Magnetics WSX090-2500-R provided by its distributors.

POWER SUPPLY, AC-DC,9V,2.5A,90-264V IN, ENCLOSED, WALL PLUG,23W, WSX090 SERIES
WSX Series 90 to 264 V Input 9 V Output Level VI Interchangeable Wall Plug
AC/DC WALL MOUNT ADAPTER 9V 23W
Plug-In Adapter Single-OUT 9V 2.5A Carton
23W 1 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
Adaptor, Ac-Dc, 9V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:22.5W; Output Voltage - Output 1:9V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX090-2500-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG