What’s new: Find the right parts faster with our redesigned experience

Learn more

CUI Inc SDI12-9-UD-P5

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
$ 13.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CUI Inc SDI12-9-UD-P5.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Triad MagneticsWSU090-1300
POWER SUPPLY, AC-DC,9V,1.3A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU090 SERIES
Power Supply, AC-DC, Desktop - C14, 30W, 9V | Phihong PSAC30U-090L6
AC/DC 10W 9V, Level VI Wall Mount Adapter, Interchangeable Plug, clips not included
Triad MagneticsWSU090-1300-R
POWER SUPPLY, AC-DC,9V,1.3A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU090 SERIES
Triad MagneticsWSU090-0800-R
POWER SUPPLY, AC-DC,9V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,7.2W, WSU090 SERIES
PhihongPSC15R-090
Power Supply; AC-DC; 9V@1.67A; 90-264V In; Wall Plug; Changeable Plug; PSC15R Series

Descriptions

Descriptions of CUI Inc SDI12-9-UD-P5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Ac-Dc, 9 Vdc, 1.33 A, Sw, C8 Desk-Top, P5 Center |Cui SDI12-9-UD-P5
Desktop AC Adapters 11.97W 9V 1.33A C8 2.1 cent + Level VI
Plug-In Adapter Single-OUT 9V 1.33A 12W

Manufacturer Aliases

CUI Inc has several brands around the world that distributors may use as alternate names. CUI Inc may also be known as the following names:

  • CUI INC (VA)
  • CUI Inv
  • V-INFINITY LLC
  • CUI Inc/V-Infinity
  • CUI / PARTNER STOCK
  • CUI Inc Semiconductor
  • CUI INCORPORATED
  • BEL/CUI INC
  • Cui/V-Infinity
  • CUI Inc/Tosoku