What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power ACM06US09

Power Supply, Ac-dc, Wall Mount, Adapter, 6W, 9V@600MA90-264V in, ACM06 Series
$ 10.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ACM06US09.

IHS

Datasheet4 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

AC/DC 10W 9V, Level VI Wall Mount Adapter, Interchangeable Plug, clips not included
XP POWER VEL05US090-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 9 V, 550 mA
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
PhihongPSA05R-090
POWER SUPPLY, AC-DC,9V,0.56A,90-264V IN, ENCLOSED, WALL PLUG, EMBEDDED,5W, PSA SERIES
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of XP Power ACM06US09 provided by its distributors.

POWER SUPPLY, AC-DC, WALL MOUNT, ADAPTER,6W, 9V@600MA90-264V IN, ACM06 SERIES
9V Wall Plug-In Adaptor, Medical & ITE Certifications, Interchangeable AC Plug
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Wall Mount Adaptor, Ac-Dc, 9V, 0.6A, 6W; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:9V; Output Current - Output 1:600Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM06US09
Outputs = 1 / Output Voltage V = 9 / Output Current mA = 600 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 200 / Input / Output Power Type = AC / DC / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 80 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 74 / Width mm = 43 / Height mm = 31

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers