Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU120-1500-R

Power Supply, Ac-dc, 12V, 1.5A, 90-264V in, Enclosed, Wall Plug, 18W, WSU120 Series
$ 9.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU120-1500-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+48.86%

CAD Models

Download Triad Magnetics WSU120-1500-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Triad MagneticsWSU150-1200-R
POWER SUPPLY, AC-DC,15V,1.2A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU150 SERIES
Triad MagneticsWSU150-1200
POWER SUPPLY, AC-DC,15V,1.2A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU150 SERIES
Triad MagneticsWSU135-1330-R
POWER SUPPLY, AC-DC,13.5V,1.33A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES

Descriptions

Descriptions of Triad Magnetics WSU120-1500-R provided by its distributors.

POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES
WSU Series 18 W 90 to 264 VAC In 12 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 18W, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:1.5A; Output Power Max:18W; Output Current:1.5A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG