Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU075-1000-R

Power Supply, Ac-dc, 7.5V, 1A, 90-264V in, Enclosed, Wall Plug, 7.5W, WSU075 Series
$ 5.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU075-1000-R.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages15 years ago

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU060-1250
5.9V 1250mA 7.4W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1x5.5mm Plug
Triad MagneticsWSU060-1250-R
POWER SUPPLY, AC-DC,6V,1.25A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU060 SERIES
Triad MagneticsWSU090-0800-R
POWER SUPPLY, AC-DC,9V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,7.2W, WSU090 SERIES

Descriptions

Descriptions of Triad Magnetics WSU075-1000-R provided by its distributors.

POWER SUPPLY, AC-DC,7.5V,1A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU075 SERIES
WSU Series 8 W 90 to 264 VAC in 7.5 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 7.5; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 7.5W, 7.5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:7.5V; Output Current Max:1A; Output Power Max:7.5W; Output Current:1A
Ac-Dc Converter, External Plug In, 1 O/P, 7.5W, 7.5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:7.5V; Output Current - Output 1:1A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU075-1000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG