What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU050-4000-R

Power Supply, Ac-dc, 5V, 4A, 90-264 Vin, Enclosed, Wall Plug, External, 20W, WSU050 Series
$ 11.571
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU050-4000-R.

Electro Sonic

Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-1.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU050-3000
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU050-3000-R
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU060-4000
POWER SUPPLY, AC-DC,6V,4A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,24W, WSU060 SERIES

Descriptions

Descriptions of Triad Magnetics WSU050-4000-R provided by its distributors.

POWER SUPPLY, AC-DC,5V,4A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,20W, WSU050 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 20W, 4A, 5V
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 20W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 20W, 4A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:4A; Output Power Max:20W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 20W, 4A, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:5V; Output Current - Output 1:4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-4000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG