Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics TY-401P

Audio Transformer FCC68 Transformer 600CT: 600CT 90MADC/TY-401P
$ 3.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-401P.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.55%

CAD Models

Download Triad Magnetics TY-401P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Triad MagneticsTY-400P
Audio Transformer 1500VAC 76.5Ohm Prim. DCR 108Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Triad MagneticsTY-403P
Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-402P
Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
StancorTTPC-6
Transformer, Telephone Coupling;Pri:600 Ohms, Sec:600 Ohms (CT);1.8dB;1500Vrms
StancorTTPC-13
Transformer, Telephone Coupling; Pri:600 Ohms, Sec:600 Ohms (CT Split); 90mA; 1.8dB

Descriptions

Descriptions of Triad Magnetics TY-401P provided by its distributors.

AUDIO TRANSFORMER FCC68 TRANSFORMER 600CT:600CT 90MADC/TY-401P
TRANSFORMER, DATA / VOICE COUPLING; Transformer Type:Coupling; Current Rating:90mA; Mounting Type:PCB; Primary Impedance:600ohm; Secondary Impedance:600ohm; Insertion Loss:1.75dB; SVHC:No SVHC (18-Jun-2010)
1:1.07 Data/Voice Coupling 600Ω(CT) 108Ω 15dB 600Ω 76.53Ω -45dB~7dB 1.5KV(AC) 300Hz~3.5KHz DIP Through hole mounting 20.83mm*18.16mm*19.05mm
Audio Transformer; Turns Ratio:1:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:-; Frequency Max:3.5Khz; Isolation Voltage:1.5Kv; Transformer Applications:Data/Voice Coupling; Dc Resistance Primary:76.53Ohm Rohs Compliant: Yes |Triad Magnetics TY-401P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-401-P
  • TY401P