Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stancor TTPC-13

Transformer, Telephone Coupling; Pri: 600 Ohms, Sec: 600 Ohms (CT Split); 90mA; 1.8dB

$ 4.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor TTPC-13.

IHS

Datasheet3 pages27 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

StancorTTPC-6
Transformer, Telephone Coupling;Pri:600 Ohms, Sec:600 Ohms (CT);1.8dB;1500Vrms
StancorTTPC-14
Transformer, Impedance Matching; Pri:600 Ohms; Sec:600 Ohms(CT Split); 80mA; 1.1dB
Triad MagneticsTY-400P
Audio Transformer 1500VAC 76.5Ohm Prim. DCR 108Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Triad MagneticsTY-403P
Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-402P
Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Stancor TTPC-13 provided by its distributors.

Transformer, Telephone Coupling; Pri:600 Ohms, Sec:600 Ohms (CT Split); 90mA; 1.8dB
Audio Transformer 1500Vrms 73Ohm Prim. DCR 6 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 20.701 mm 15.875 mm 19.05 mm 14.174762 g 3.5 kHz Unknown
Impedance Matching Transformer (Telephone Coupling) Impedanc
Line Matching Transformer; Output Current:90mA; Series:TTPC; Transformer Type:Line Matching; Transformer Mounting:PC Board; Current Rating:90mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; DC Current Rating:90mA ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTPC13