What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TMR 0523

Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/0.067A 2W 7-Pin SIP
$ 14.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 0523.

Sager Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

TME

Burklin Elektronik

Inventory History

3 month trend:
+39.55%

CAD Models

Download Traco Power TMR 0523 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Traco PowerTMR 3-0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
Traco PowerTMR 3-0523
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Traco PowerTMR 6-0521
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Recom PowerRS-0515D
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Recom PowerRS3-0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Recom PowerRS3-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 0523 provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/0.067A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Dual O/P, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
TRACOPOWER DCDC, TMR 2, 4.5 ¡ú 9 V , ¡À15V , 2W
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 15V, -15V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:65mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 65 / Output Voltage 2 V = -15 / Output Current 2 mA = 65 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR-0523
  • TMR0523