Traco Power TMP 60112

PSU, AC/DC, 0.5A, 12V, 6W, PCB; Power Supply Output Type: Fixed; Input Voltage VA
$ 66.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 60112.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.60%

CAD Models

Download Traco Power TMP 60112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM05C110
Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 15 V, 5 A, Regulated
Advanced EnergyERM04B110
Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
TDK-LambdaPH50S110-15
Module DC-DC 1-OUT 15V 3.4A 50W 6-Pin
TDK-LambdaPH50S110-5
Module DC-DC 110VIN 1-OUT 5V 10A 50W 6-Pin

Descriptions

Descriptions of Traco Power TMP 60112 provided by its distributors.

PSU, AC/DC, 0.5A, 12V, 6W, PCB; Power Supply Output Type:Fixed; Input Voltage VA
TRACOPOWER 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
60 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
PSU, AC/DC, 0.5A, 12V, 6W, PCB; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; Depth:89mm; Width:67.5mm; Height:34mm; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP60112