Advanced Energy ERM05C110

Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 15 V, 5 A, Regulated
$ 106.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy ERM05C110.

IHS

Datasheet39 pages5 years ago
Datasheet4 pages5 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyERM06B110
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM04B110
Module DC-DC 110VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
TDK-LambdaCN100A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 6.7A; 100W
TDK-LambdaCN50A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 3.4A; 50W
TDK-LambdaCN30A110-15
Power Supply; PCB Mount; Quarter Brick; Input 100VDC; Output 15V 2A; 30W

Descriptions

Descriptions of Advanced Energy ERM05C110 provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, 75 W, 1 Output, Fixed, 15 V, 5 A, Regulated
Isolated DC/DC Converters 75W 66-160Vin 15V 5A
Artesyn DC/DC Converter, ERM75 Series, 66-160V In, 15V Out, 75W
DC-DC Regulated Power Supply Module
Dc-Dc Converter, 15V, 5A; No. Of Outputs:1 Output; Output Power Max:75W; Output Voltage - Output 1:15V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Artesyn Embedded Technologies ERM05C110

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy